Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-11-3-R
Newark Part No.46W1498
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.090 |
Price for:Each
Minimum: 11
Multiple: 1
$737.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-11-3-R
Newark Part No.46W1498
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.35"
Guide Length5.5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.35"
Product Range
-
For Use With
-
Guide Length
5.5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate