Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.850 |
Price for:Each
Minimum: 1
Multiple: 1
$323.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-142
Newark Part No.74M6582
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric133mm
External Width - Metric427mm
External Depth - Imperial9.25"
External Height - Imperial5.24"
External Width - Imperial16.81"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
235mm
External Width - Metric
427mm
External Height - Imperial
5.24"
Product Range
-
Rack HP Width
84
External Height - Metric
133mm
External Depth - Imperial
9.25"
External Width - Imperial
16.81"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
