Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21130333
Newark Part No.27X6159
Product RangeVaristar CP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.670 |
| 10+ | $197.480 |
| 25+ | $190.470 |
| 50+ | $183.460 |
| 100+ | $175.280 |
Price for:Each
Minimum: 1
Multiple: 1
$212.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21130333
Newark Part No.27X6159
Product RangeVaristar CP Series
Technical Datasheet
Rack U Height1U
External Width - Metric744mm
External Depth - Metric479mm
For Use WithnVent Varistar CP Series Cabinets
External Width - Imperial29.29"
External Depth - Imperial18.85"
Product RangeVaristar CP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
1U
External Depth - Metric
479mm
External Width - Imperial
29.29"
Product Range
Varistar CP Series
External Width - Metric
744mm
For Use With
nVent Varistar CP Series Cabinets
External Depth - Imperial
18.85"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate