Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.840 |
| 10+ | $92.330 |
Price for:Each
Minimum: 1
Multiple: 1
$98.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-276
Newark Part No.59M4808
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminium
Body Color-
For Use WithSubracks and 19" Cases
External Height - Metric261.75mm
External Width - Metric426.4mm
External Height - Imperial10.31"
External Width - Imperial16.79"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
426.4mm
External Width - Imperial
16.79"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
261.75mm
External Height - Imperial
10.31"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
