Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-114
Newark Part No.74M6426
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.040 |
| 5+ | $40.990 |
| 10+ | $39.170 |
| 25+ | $37.760 |
| 50+ | $35.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$47.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-114
Newark Part No.74M6426
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColorUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric50.8mm
External Height - Imperial5.06"
External Width - Imperial2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
50.8mm
External Width - Imperial
2"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate