Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No14830-002
Newark Part No.98Y5885
Product RangeInterscale M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.450 |
| 5+ | $79.310 |
| 10+ | $78.500 |
| 25+ | $76.470 |
| 50+ | $71.180 |
| 100+ | $63.050 |
| 250+ | $56.540 |
Price for:Each
Minimum: 1
Multiple: 1
$87.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14830-002
Newark Part No.98Y5885
Product RangeInterscale M Series
Technical Datasheet
For Use WithEmbedded NUC Computer Boards
External Height43.65mm
External Width112mm
External Depth106.5mm
Enclosure Material-
Body ColorGray
Product RangeInterscale M Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
Embedded NUC Computer Boards
External Width
112mm
Enclosure Material
-
Product Range
Interscale M Series
External Height
43.65mm
External Depth
106.5mm
Body Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate