Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No14825195
Newark Part No.83X9437
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.390 |
| 10+ | $61.170 |
| 25+ | $59.880 |
| 50+ | $58.610 |
Price for:Each
Minimum: 1
Multiple: 1
$64.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14825195
Newark Part No.83X9437
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric43.99mm
External Width - Metric399mm
External Depth - Metric221mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial15.7"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
-
External Height - Metric
43.99mm
External Depth - Metric
221mm
Body Color
Gray
External Height - Imperial
1.73"
External Depth - Imperial
8.7"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
399mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
15.7"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate