Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.610 |
| 10+ | $87.980 |
| 25+ | $83.350 |
| 50+ | $78.710 |
Price for:Each
Minimum: 1
Multiple: 1
$92.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14825155
Newark Part No.83X9436
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric43.99mm
External Width - Metric221mm
External Depth - Metric221mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial8.7"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
-
External Height - Metric
43.99mm
External Depth - Metric
221mm
Body Color
Gray
External Height - Imperial
1.73"
External Depth - Imperial
8.7"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
221mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
