Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoVCF4-1003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ7244
Your Part Number
956 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 5+ | $16.200 |
| 10+ | $15.500 |
| 25+ | $14.850 |
| 50+ | $14.580 |
| 100+ | $13.880 |
| 250+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoVCF4-1003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ7244
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins5Pins
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
-
Socket Terminals
-
Current Rating
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VCF4-1003
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
