Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1021A542Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC7618
Product RangeSR6 Series
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
| 10+ | $36.700 |
| 25+ | $34.210 |
| 50+ | $32.250 |
| 100+ | $30.290 |
| 250+ | $29.040 |
| 500+ | $27.970 |
Price for:Each
Minimum: 1
Multiple: 1
$39.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1021A542Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC7618
Product RangeSR6 Series
Technical Datasheet
Contact Configuration6PST-4NO/2NC
Coil Voltage21VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance368ohm
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Contact Configuration
6PST-4NO/2NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
368ohm
Coil Voltage
21VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Alternatives for V23050A1021A542
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
