Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050-A1024-A542Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.36K2086
Product RangeSR6 Series
Your Part Number
217 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.930 |
| 5+ | $43.630 |
| 10+ | $39.320 |
| 25+ | $38.790 |
| 50+ | $38.260 |
| 100+ | $37.720 |
| 250+ | $37.190 |
| 5000+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$47.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050-A1024-A542Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.36K2086
Product RangeSR6 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Product Overview
The V23050-A1024-A542 is a Force Guided Relay with DC coil. This SR6-series relay has 4-form-A and 2-form-B contacts (4PST-NO + DPST-NC) AgSnO2 contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between contacts
- -25 to 70°C Ambient temperature range
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Alternatives for V23050-A1024-A542
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
