Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSSRMP-240D25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76AH2043
Product RangeSSRMP Series
Also Known As2323802-1, SSRMP-240D25
Your Part Number
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.280 |
| 5+ | $32.040 |
| 10+ | $28.850 |
| 25+ | $27.680 |
| 50+ | $26.830 |
| 100+ | $25.900 |
| 250+ | $24.960 |
| 5000+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$35.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSSRMP-240D25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.76AH2043
Product RangeSSRMP Series
Also Known As2323802-1, SSRMP-240D25
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSRMP Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSRMP Series
Technical Docs (2)
Alternatives for SSRMP-240D25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
