Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSRL7-523-D024Copy
Newark Part No.81Y4737
Product RangeSRL7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.860 |
Price for:Each
Minimum: 200
Multiple: 200
$10,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSRL7-523-D024Copy
Newark Part No.81Y4737
Product RangeSRL7 Series
Technical Datasheet
Contact Configuration5PST-NO, DPST-NC
Coil Voltage24VDC
Contact Current6A
Product RangeSRL7 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypeGeneral Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance820ohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
5PST-NO, DPST-NC
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
UL
Coil Voltage
24VDC
Product Range
SRL7 Series
Coil Type
-
Relay Type
General Purpose
Contact Voltage VDC
-
Coil Resistance
820ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
