Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZB024Copy
Newark Part No.98K1085
Product RangeSR6Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.430 |
| 5+ | $130.630 |
| 10+ | $127.480 |
| 25+ | $124.510 |
| 50+ | $118.380 |
| 100+ | $113.490 |
Price for:Each
Minimum: 1
Multiple: 1
$133.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6ZB024Copy
Newark Part No.98K1085
Product RangeSR6Z Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6Z Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHC4,4'-isopropylidenediphenol (16-Jan-2020)
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6Z Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
SVHC
4,4'-isopropylidenediphenol (16-Jan-2020)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
