Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR6V6K18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AC1829
Product RangeSR6 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 5+ | $24.570 |
| 10+ | $23.540 |
| 25+ | $22.380 |
| 50+ | $20.940 |
| 100+ | $19.770 |
| 250+ | $19.370 |
| 5000+ | $18.980 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoSR6V6K18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AC1829
Product RangeSR6 Series
Technical Datasheet
Contact Configuration4PST-NO, DPST-NC
Coil Voltage18VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance405ohm
Approvals & StandardsUL
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Contact Configuration
4PST-NO, DPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
405ohm
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Coil Voltage
18VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide, Gold
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
