Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRZF1-1A4-L006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71AC4554
Product RangeRZF Series
Also Known As1833011-2
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.000 |
| 25+ | $1.980 |
| 50+ | $1.920 |
| 100+ | $1.860 |
| 250+ | $1.850 |
| 500+ | $1.840 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRZF1-1A4-L006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71AC4554
Product RangeRZF Series
Also Known As1833011-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current16A
Product RangeRZF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance66.6ohm
Approvals & StandardsUL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
66.6ohm
SVHC
To Be Advised
Coil Voltage
6VDC
Product Range
RZF Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
