Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRY613024Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9303
Product RangeRYII Series
Your Part Number
63 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.410 |
| 25+ | $5.030 |
| 50+ | $4.880 |
| 100+ | $4.680 |
| 250+ | $4.520 |
| 500+ | $4.350 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRY613024Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9303
Product RangeRYII Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.35kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.35kohm
Coil Voltage
24VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RY613024
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
