Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2047Copy
Newark Part No.52F1002
Product RangeRYII Series
Also Known As1-1393225-0
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2047Copy
Newark Part No.52F1002
Product RangeRYII Series
Also Known As1-1393225-0
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance627ohm
Approvals & StandardsVDE
SVHCTo Be Advised
Product Overview
The RYII series from TE Connectivity are through hole miniature PCB relays for general purpose applications. These electromechanical power relays are low profile with 12.3mm height and are used in heating control, interface technology, domestic appliances, timers and temperature control applications.
- SPDT or SPST-NO or SPST-NC contact configurations
- Switching capacity of 8A at 250VAC
- 5KV/10mm isolation between coil and contact
- Reinforced insulation (protection class II)
- 3.2mm and 5mm pins available
- Reflow solderable version
- Especially suitable for resistive and inductive loads on SPST-NO and SPST-NC contacts
- Plastic materials according to IEC 60335-1
Applications
Consumer Electronics, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
VDE
Coil Voltage
12VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
627ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
