Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY211012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13H3090
Product RangeRYII Series
Also Known As4-1393224-6
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.170 |
| 25+ | $3.440 |
| 50+ | $3.330 |
| 100+ | $3.210 |
| 250+ | $3.160 |
| 500+ | $3.110 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY211012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13H3090
Product RangeRYII Series
Also Known As4-1393224-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance627ohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
627ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (1)
Alternatives for RY211012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
