Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RTD14730Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 70AH6493 |
| Product Range | RT1 Series |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 5+ | $8.760 |
| 10+ | $8.340 |
| 25+ | $7.740 |
| 50+ | $7.190 |
| 100+ | $6.680 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RTD14730Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 70AH6493 |
| Product Range | RT1 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 230VAC |
| Contact Current | 16A |
| Product Range | RT1 Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 32.5kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 32.5kohm |
| Coil Voltage | 230VAC |
|---|---|
| Product Range | RT1 Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for RTD14730
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
