Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RT78725Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89M5648 |
| Product Range | RT Series |
| Also Known As | 1860306-1 |
| Your Part Number | |
| Technical Datasheet |
203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 5+ | $8.700 |
| 10+ | $7.930 |
| 25+ | $7.590 |
| 50+ | $7.240 |
| 100+ | $7.010 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | RT78725Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89M5648 |
| Product Range | RT Series |
| Also Known As | 1860306-1 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | 8Pins |
| Current Rating | 16A |
| Voltage Rating | 240VAC |
| Product Range | RT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RT78725 is a 8-pin Socket with screw-type terminals. It has pinning 3.5mm for DIN rail mounting and conventional terminal arrangement.
- Captive combination terminal screw
- Jumper bars for interconnection
- Conventional terminal arrangement
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 240VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 16A |
| Product Range | RT Series |
Alternatives for RT78725
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
