Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT4S4S15
Newark Part No.35R0465
Product RangeRT Series
Also Known As8-1415532-1
Your Part Number
68 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT4S4S15
Newark Part No.35R0465
Product RangeRT Series
Also Known As8-1415532-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current8A
Product RangeRT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.1kohm
SVHCLead
Product Overview
The RT4S4S15 is a general-purpose Relay Package with AC coil. This RT-series relay has DPDT gold-plated AgNi90/10 single contact with micro disconnection interruption. Reinforced insulation (protection class II/VDE 0700), safe separation to VDE 0160, jumper bars for interconnection.
- Screw terminal type
- Monostable coil magnetic system
- -20 to 70°C Ambient temperature range
Applications
Industrial
Contents
RT42461 RT Relay, RT78726 DIN-rail socket, RT17017 Plastic retaining clip, PTML073 Module and RT17040 Marking tag.
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
115VAC
Product Range
RT Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
8.1kohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
