Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT314A12
Newark Part No.08H3738
Product RangeRT1 Series
Also Known As8-1393239-0
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.720 |
| 25+ | $6.360 |
| 50+ | $6.000 |
| 100+ | $5.630 |
| 250+ | $5.440 |
| 500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT314A12
Newark Part No.08H3738
Product RangeRT1 Series
Also Known As8-1393239-0
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8-1393239-0 is a Power PCB Relay RT1 bistable with DC coil. 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm, flux proof version. Typical applications such as battery powered equipment or applications with memory function.
- PCB terminal type
- Bistable 2 coil magnetic system
- -40 to 85°C Ambient temperature range
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability