Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP821024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01M8712
Product RangeRPII/1 Series
Your Part Number
98 In Stock
1,110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 10+ | $22.570 |
| 25+ | $21.670 |
| 50+ | $19.960 |
| 100+ | $18.360 |
| 250+ | $16.850 |
| 500+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP821024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01M8712
Product RangeRPII/1 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-VDC
Contact MaterialSilver Nickel Oxide
Coil Resistance1.1kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-VDC
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel Oxide
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Alternatives for RP821024
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
