Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP421024Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.01C0518
Product RangeRPII/1 Series
Also Known As6-1393234
Your Part Number
1,006 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.010 |
| 5+ | $49.450 |
| 10+ | $46.890 |
| 25+ | $40.540 |
| 50+ | $34.530 |
| 100+ | $31.590 |
| 250+ | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$52.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP421024Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.01C0518
Product RangeRPII/1 Series
Also Known As6-1393234
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Product Overview
The RP421024 is a 2-pole general-purpose Power PCB Relay with DC coil, RPII/2 series. 2 form-C (1CO) contact configuration, AgNi 0.15-inch gold flashed contact. 8A, flux-proof. 4kV/8mm coil-contact.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Technical Docs (2)
Alternatives for RP421024
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
