Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP421024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74T0781
Product RangeRPII/1 Series
Your Part Number
168 In Stock
140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 10+ | $10.120 |
| 25+ | $9.720 |
| 50+ | $8.950 |
| 100+ | $8.230 |
| 250+ | $7.560 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP421024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74T0781
Product RangeRPII/1 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RPII/1 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Alternatives for RP421024
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
