Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP3SL012Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.08H3559
Product RangeRPII/1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $46.450 |
Price for:Each
Minimum: 1000
Multiple: 1000
$46,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP3SL012Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.08H3559
Product RangeRPII/1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance270ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
270ohm
Coil Voltage
12VDC
Product Range
RPII/1 Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Alternatives for RP3SL012
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
