Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT78603Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AC7206
Product RangePT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.740 |
| 25+ | $3.560 |
| 50+ | $3.260 |
| 100+ | $2.940 |
| 500+ | $2.660 |
| 1000+ | $2.550 |
| 2500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoPT78603Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AC7206
Product RangePT Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins12Pins
Current Rating10A
Voltage Rating240VAC
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
240VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Solder
Current Rating
10A
Product Range
PT Series
Technical Docs (1)
Alternatives for PT78603
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
