Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPB114012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M1931
Product RangePB Series
Also Known As8-1415029-1
Your Part Number
19,011 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.940 |
| 25+ | $2.460 |
| 50+ | $2.410 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPB114012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M1931
Product RangePB Series
Also Known As8-1415029-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangePB Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance400ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PB114012 is a 1-pole general-purpose PCB Miniature Relay with DC coil, PB series. 1 form-C (1CO) contact configuration, AgNi 90/10 contact. Environmentally-friendly cadmium-free contacts. Class F coil system standard. Compact and simple design gives high process security.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
PB Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
400ohm
Alternatives for PB114012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
