Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 7-1415027-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ2382 |
| Product Range | PT Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 5+ | $14.430 |
| 10+ | $13.670 |
| 25+ | $13.190 |
| 50+ | $12.710 |
| 100+ | $12.320 |
| 250+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHRACK |
|---|---|
| Manufacturer Part No | 7-1415027-1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 75AJ2382 |
| Product Range | PT Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 6VDC |
| Contact Current | 12A |
| Product Range | PT Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 400V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 48ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 400V |
| Contact Voltage VDC | - |
| Coil Resistance | 48ohm |
| Coil Voltage | 6VDC |
|---|---|
| Product Range | PT Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
