Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1649329-5
Newark Part No.48W0863
Product RangeRT2 Series
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.960 |
| 25+ | $5.730 |
| 50+ | $5.280 |
| 100+ | $4.870 |
| 250+ | $4.460 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1649329-5
Newark Part No.48W0863
Product RangeRT2 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage48VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance5.52kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
5.52kohm
Coil Voltage
48VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability