Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1416010-7
Newark Part No.98X1430
Product RangeRE Series
Also Known AsRE034024
Your Part Number
Technical Datasheet
173 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.830 | $1.850 |
| 10+ | $3.630 | $1.850 |
| 25+ | $3.500 | $1.850 |
| 50+ | $3.250 | $1.850 |
| 100+ | $3.030 | $1.850 |
| 500+ | $2.820 | $1.850 |
| 1000+ | $2.730 | $1.850 |
| 2500+ | $2.630 | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1416010-7
Newark Part No.98X1430
Product RangeRE Series
Also Known AsRE034024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeRE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RE034024 is a miniature PCB Relay with DC coil. This RE-series relay has 1-form-A (1NO) AgNi 90/10 contact with wash tight version. Typical applications such as PLC's, timers, temperature control, I/O cards and white goods.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
RE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability