Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415899-7
Newark Part No.96W3198
Product RangeRZ Series
Also Known AsRZ03-1A4-D024
Your Part Number
1,161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.770 |
| 25+ | $2.670 |
| 50+ | $2.480 |
| 100+ | $2.340 |
| 500+ | $2.150 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415899-7
Newark Part No.96W3198
Product RangeRZ Series
Also Known AsRZ03-1A4-D024
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ03-1A4-D024 is a Power PCB Relay with DC coil. This RZ-series relay has 1-form-A (1NO) AgNi 90/10 contact with 5mm double pinning and standard (orange) cover version. Typical applications such as household appliances, boiler control, timers, garage door control and POS automation.
- PCB terminal type
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (3)
Alternatives for 1-1415899-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
