Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3680
Product RangeHarmony XAL/XAPS Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 5+ | $14.500 |
| 10+ | $13.660 |
| 25+ | $12.330 |
| 50+ | $10.590 |
| 100+ | $10.170 |
| 250+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3680
Product RangeHarmony XAL/XAPS Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithXAL Series Control Stations
Contact Voltage DC Max600V
Product RangeHarmony XAL/XAPS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
1.2A
For Use With
XAL Series Control Stations
Product Range
Harmony XAL/XAPS Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for ZENL1121
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
