Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBW9133
Newark Part No.80C7859
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.610 |
| 25+ | $4.110 |
| 50+ | $3.450 |
| 100+ | $3.300 |
| 250+ | $3.230 |
Price for:Each
Minimum: 10
Multiple: 10
$46.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBW9133
Newark Part No.80C7859
Product RangeHarmony Series
Technical Datasheet
Actuator / Cap ColourGreen
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
ZBW9133 is a lens cap. This harmony ZB green lens cap has a round shape. It is compatible with Harmony XB4 and XB5 push buttons with flush push and integral LED. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible illuminated push buttons with flush push and integral LED. It is clearly distinguishable visually at a distance due to its clear color lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in the usage of product.
- Plain lens (cap or lens type)
- Green cap/operator or lens color
- Round shape of signaling unit head
- Set of 10
- 18 months warranty
Technical Specifications
For Use With
Schneider Harmony XB4/XB5 Series Illuminated Pushbutton Switches
Product Range
Harmony Series
Actuator / Cap Colour
Green
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
