Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG6
Newark Part No.17C8367
Product RangeHarmony XB4/XB5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVG6
Newark Part No.17C8367
Product RangeHarmony XB4/XB5 Series
Technical Datasheet
For Use WithHarmony XB4 & XB5 Series Switches
Product RangeHarmony XB4/XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBVG6 is a blue Light Block with integral LED and screw clamp terminals. This ZBV series steady signaling LED module is suitable for use with the Harmony XB4 Harmony XB5 range products. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- -25 to 70°C Ambient air temperature range for operation
Applications
Security, Industrial, Medical, Commercial
Technical Specifications
For Use With
Harmony XB4 & XB5 Series Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4/XB5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate