Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AD28
Newark Part No.94B0257
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 5+ | $13.600 |
| 10+ | $12.560 |
| 25+ | $11.390 |
| 50+ | $10.150 |
| 100+ | $9.660 |
| 250+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6AD28
Newark Part No.94B0257
Product RangeHarmony Series
Technical Datasheet
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
ZB6AD28 is a head for selector switch. It features a black selector switch head, 2-position stay put. It is part of the range Harmony XB6 diameter 0.63-inch monolithic plastic push buttons, switches, and pilot lights. It has NEMA degree of protection like NEMA 13 UL 50, NEMA 4 UL 50, NEMA 4X UL 50, NEMA 13 CSA C22.2 No 94, NEMA 4 CSA C22.2 No 94, NEMA 4X CSA C22.2 No 94. It has CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, JIS C 852, UL 508, EN/IEC 60947-5-1, JIS C8201-1 standards.
- Plastic bezel material
- Mounting diameter is 0.63 inch
- Round shape of signaling unit head
- Stay put operator
- Black standard handle operator profile
- 2 positions 90° operator position information
- CAD overall width x height x depth is 0.71 inch x 0.71 inch x 1.69inch
- IP degree of protection is IP65 IEC 60529
- 18 months warranty
- Ambient air temperature range from -25°C to 70°C
Technical Specifications
For Use With
Schneider Harmony XB6 Series 16mm Selector Switches
Product Range
Harmony Series
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
