Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ141Copy
Newark Part No.80C8606
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.630 |
| 5+ | $44.390 |
| 10+ | $40.700 |
| 25+ | $38.150 |
| 50+ | $33.530 |
| 100+ | $32.140 |
| 250+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$47.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ141Copy
Newark Part No.80C8606
Product RangeHarmony XB5 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithSchneider Harmony XB5 Series Switches
Contact Voltage DC Max-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
1.2A
For Use With
Schneider Harmony XB5 Series Switches
Product Range
Harmony XB5 Series
No. of Poles
3 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AZ141
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
