
| Quantity | Price |
|---|---|
| 1+ | $54.550 |
| 5+ | $50.850 |
| 10+ | $46.610 |
| 25+ | $43.700 |
| 50+ | $38.400 |
| 100+ | $36.810 |
| 250+ | $36.020 |
Product Information
Product Overview
ZB5AW763 is a head for an illuminated pushbutton. This blue illuminated 40mm mushroom shape button head for integral LED is ideal when quick actions are required. It fits a process or machine to function correctly or where operator movements require the highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like JIS C8201-5-1, EN/IEC 60947-5-4, UL 508, GB 14048.5, EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1, JIS C8201-1. It is certified by UL listed, CSA, DNV, GL, LROS (Lloyds register of shipping), BV.
- Dark grey plastic bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, latching type of operator
- CAD overall (width x height x depth) is 1.57inch x 1.57inch x 1.97inch
- Mechanical durability is 300000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, blue mushroom Ø 40mm, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
