
| Quantity | Price |
|---|---|
| 1+ | $18.900 |
| 5+ | $17.870 |
| 10+ | $15.650 |
| 25+ | $14.030 |
| 50+ | $12.660 |
| 100+ | $12.060 |
Product Information
Product Overview
ZB5AW313 is a head for an illuminated pushbutton. This harmony XB5 plain lens illuminated white flush head for integral LED operates with a spring return/impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete pushbutton units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like UL 508, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, JIS C8201-1. It is certified by DNV, UL listed, LROS (Lloyds register of shipping), CSA, BV, GL.
- Dark grey plastic bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, white flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Pushbutton Switches
Harmony XB5 Series
IP66, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Alternatives for ZB5AW313
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
