
| Quantity | Price |
|---|---|
| 1+ | $20.950 |
| 50+ | $19.010 |
| 100+ | $17.420 |
| 250+ | $16.180 |
| 500+ | $15.120 |
Product Information
Product Overview
ZB5AW163C0 is a Harmony XB5 illuminated push button head. This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed/replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is impact, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Complies with UL 508, JIS C8201-5-1, GB 14048.5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1 standards.
- Plastic color plated grey bezel material, standard head type, 0.87inch mounting diameter
- Round signaling unit head, blue projecting-unmarked operator profile, spring return operator
- 1.14inch CAD overall width, 1.14inch CAD overall height, 1.30inch CAD overall depth
- 10000000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage category Class II IEC 60536
- IP66 IEC 60529 degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK05 conforming to EN 50102 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
