Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B11
Newark Part No.80C8525
Product RangeZB5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.230 |
| 5+ | $58.930 |
| 10+ | $54.020 |
| 25+ | $50.640 |
| 50+ | $44.500 |
| 100+ | $42.660 |
| 250+ | $41.740 |
Price for:Each
Minimum: 1
Multiple: 1
$63.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B11
Newark Part No.80C8525
Product RangeZB5 Series
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia-
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeZB5 Series
SVHCTo Be Advised
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
ZB5 Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate