Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AV043Copy |
| Newark Part No. | 17C8472 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $7.840 |
| 10+ | $6.500 |
| 25+ | $5.830 |
| 50+ | $5.380 |
| 100+ | $5.020 |
| 250+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AV043Copy |
| Newark Part No. | 17C8472 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | XB5 Pilot Lights |
| IP / NEMA Rating | - |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB5AV043 is a Pilot Light Head with plastic bezel and red cap plain lens operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 products and compatibility integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
| For Use With | XB5 Pilot Lights |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB5AV043
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
