Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV03
Newark Part No.17C8469
Product RangeHarmony XB5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 5+ | $7.600 |
| 10+ | $7.110 |
| 25+ | $6.340 |
| 50+ | $5.320 |
| 100+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV03
Newark Part No.17C8469
Product RangeHarmony XB5 Series
Technical Datasheet
Indicator Lens ColourGreen
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithSchneider Harmony Pilot Lights
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The ZB5AV03 from Schneider Electric is a 22mm illuminated green colour pilot light.
- Plain lens button type
- Black nylon plastic bezel
- Round head
- NEMA 1/2/3/4/4X/13, IP66 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
22mm
For Use With
Schneider Harmony Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Harmony XB5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate