Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AT84Copy |
| Newark Part No. | 80C8501 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.370 |
| 5+ | $48.450 |
| 10+ | $40.150 |
| 25+ | $35.990 |
| 50+ | $33.220 |
| 100+ | $31.010 |
| 250+ | $29.350 |
| 5000+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$55.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AT84Copy |
| Newark Part No. | 80C8501 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Harmony XB4 Series 22mm Emergency Stop Non-illuminated Pushbutton Switches |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB5AT84 is a Ø22mm round Signalling Head for emergency stop push-button. This mushroom head has plastic bezel, Ø40mm red mushroom unmarked push-pull trigger action and mechanical latching operator. It is suitable for use with the harmony XB5 series switches.
- Class II conforming to IEC 60536 protection
- IP66/IK03 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 300000 Cycles mechanical durability
Applications
Commercial, Industrial, Defence, Military & Aerospace, Logistics
Technical Specifications
| For Use With | Harmony XB4 Series 22mm Emergency Stop Non-illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB5AT84
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
