
| Quantity | Price |
|---|---|
| 1+ | $68.500 |
| 5+ | $63.360 |
| 10+ | $58.540 |
| 25+ | $53.070 |
| 50+ | $47.280 |
| 100+ | $45.030 |
| 250+ | $44.060 |
Product Information
Product Overview
ZB5AK1813 is a head for an illuminated selector switch. This white illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. This makes it ideal for operation in harsh environments. It has standards like UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-1 JIS C8201-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-1. It is certified by BV, UL Listed, DNV, LROS (Lloyds register of shipping), CSA, GL.
- Dark grey plastic bezel material, standard head type, 0.86inch mounting diameter
- Round shape of signaling unit head, right to center spring return type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.69inch
- Mechanical durability is 500000 cycles, Class II conforming to IEC 60536 over voltage category
- IP66 conforming to IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, white standard handle (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Selector Switches
Harmony XB5 Series
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
