Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AH043Copy
Newark Part No.80C8399
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 5+ | $21.990 |
| 10+ | $20.280 |
| 25+ | $18.340 |
| 50+ | $16.410 |
| 100+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AH043Copy
Newark Part No.80C8399
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithXB5 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The ZB5AH043 is a Ø22mm Round Head for illuminated push-button. This head has plastic bezel with integral LED and red flush unmarked push-push operator. It is suitable for use with the harmony XB5 series switches.
- Class II conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Applications
Commercial, Industrial, Defence, Military & Aerospace, Logistics
Technical Specifications
For Use With
XB5 Series Illuminated Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
SVHC
To Be Advised
Alternatives for ZB5AH043
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
