Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AG210
Newark Part No.28W5610
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.930 |
| 5+ | $72.640 |
| 10+ | $66.580 |
| 25+ | $62.420 |
| 50+ | $54.860 |
| 100+ | $52.590 |
| 250+ | $51.450 |
Price for:Each
Minimum: 1
Multiple: 1
$77.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AG210
Newark Part No.28W5610
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithHarmony XB5 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AG210 is a Ø22mm Round Head for key selector switch. This head has plastic bezel and 2 positions 90° stay put black key switch operator. It is suitable for use with the harmony XALF and XB5 series switches.
- Left key withdrawal position
- Ronis 458A Type of keylock
- Class II conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Defence, Military & Aerospace, Logistics
Technical Specifications
For Use With
Harmony XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
