Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AD5Copy |
| Newark Part No. | 17C8459 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
| 5+ | $31.520 |
| 10+ | $26.110 |
| 25+ | $23.410 |
| 50+ | $21.610 |
| 100+ | $20.170 |
| 250+ | $19.090 |
| 5000+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AD5Copy |
| Newark Part No. | 17C8459 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Schneider 22mm Selector Switches |
| IP / NEMA Rating | IP67, IP69, IP69K |
| Product Range | Harmony XB5 Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider 22mm Selector Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | IP67, IP69, IP69K |
|---|---|
| SVHC | To Be Advised |
Alternatives for ZB5AD5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
