Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AD3Copy |
| Newark Part No. | 17C8458 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.590 |
| 5+ | $30.260 |
| 10+ | $25.080 |
| 25+ | $22.480 |
| 50+ | $20.750 |
| 100+ | $19.370 |
| 250+ | $18.330 |
| 5000+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$34.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AD3Copy |
| Newark Part No. | 17C8458 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Schneider XB5 Series Selector Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB5AD3 is a 22mm Switch Head, with Plastic bezel, suitable for Schneider XB5 series selector switches. It features round signaling unit head, stay put operator and 3-position ±45° operator position.
- Black standard handle operator profile
- 1000000 Cycles mechanical durability
- TH Protective treatment
- IP69K and IP66 Protection rating (conforming to IEC 60529)
- NEMA 4X and 13 NEMA protection rating
- IK06 Conforming to IEC 50102 protection rating
- 5gn (f = 2 to 500 Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
| For Use With | Schneider XB5 Series Selector Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB5AD3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
